Betaduct 876 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC

RS Stock No.: 209-9679Brand: BetaductManufacturers Part No.: 08760000Y
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

1m

Slot Type

Open

Series

876

Country of Origin

France

Stock information temporarily unavailable.

€ 65.56

€ 16.39 Each (In a Pack of 4) (ex VAT)

€ 78.02

€ 19.504 Each (In a Pack of 4) (inc. VAT)

Betaduct 876 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC

€ 65.56

€ 16.39 Each (In a Pack of 4) (ex VAT)

€ 78.02

€ 19.504 Each (In a Pack of 4) (inc. VAT)

Betaduct 876 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

1m

Slot Type

Open

Series

876

Country of Origin

France