Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

1MΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

RS Stock No.: 625-3159Brand: BI TechnologiesManufacturers Part No.: 67WR-1M
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more