E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BI Technologies, 898 1kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin

RS Stock No.: 625-4017Brand: BI TechnologiesManufacturers Part No.: 898-3-R1K LF
View all in Resistor Arrays

Technical Document

Specifications

Resistance

1kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

22.4mm

Depth

8.64mm

Height

4.7mm

Dimensions

8.64 x 4.7 x 22.4mm

Series

898

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

BI Technologies, 898 1kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin

P.O.A.

Each (In a Pack of 5) (ex VAT)

BI Technologies, 898 1kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resistance

1kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

22.4mm

Depth

8.64mm

Height

4.7mm

Dimensions

8.64 x 4.7 x 22.4mm

Series

898

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in