Binder Female M12 to Unterminated Sensor Actuator Cable, 200mm

RS Stock No.: 706-7760Brand: binderManufacturers Part No.: 09-3482-116-08Distrelec Article No.: 14476136
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Number of Cores

8

Length

200mm

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

M12 female socket front fastened, with wires

You may be interested in
Stock information temporarily unavailable.

€ 26.94

€ 26.94 Each (ex VAT)

€ 32.06

€ 32.06 Each (inc. VAT)

Binder Female M12 to Unterminated Sensor Actuator Cable, 200mm

€ 26.94

€ 26.94 Each (ex VAT)

€ 32.06

€ 32.06 Each (inc. VAT)

Binder Female M12 to Unterminated Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.94
5 - 24€ 26.02
25+€ 25.03
You may be interested in

Technical Document

Specifications

Brand

Binder

Number of Cores

8

Length

200mm

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

M12 female socket front fastened, with wires

You may be interested in