binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
BinderCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series
€ 19.13
€ 19.13 Each (ex VAT)
€ 22.76
€ 22.76 Each (inc. VAT)
1
€ 19.13
€ 19.13 Each (ex VAT)
€ 22.76
€ 22.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 19.13 |
20 - 49 | € 18.43 |
50 - 99 | € 17.72 |
100 - 249 | € 16.99 |
250+ | € 16.76 |
Technical Document
Specifications
Brand
BinderCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details