binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
BinderNumber of Cores
5
Cross Sectional Area
0.25 mm²
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
5m
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Connector A
M12
Distrelec Product Id
14476007
Connector A Number of Contacts
5
Country of Origin
Germany
Product details
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
€ 30.33
€ 30.33 Each (ex VAT)
€ 36.09
€ 36.09 Each (inc. VAT)
1
€ 30.33
€ 30.33 Each (ex VAT)
€ 36.09
€ 36.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.33 |
5 - 24 | € 29.26 |
25+ | € 28.14 |
Technical Document
Specifications
Brand
BinderNumber of Cores
5
Cross Sectional Area
0.25 mm²
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
5m
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Connector A
M12
Distrelec Product Id
14476007
Connector A Number of Contacts
5
Country of Origin
Germany
Product details
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded