Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Connector Size
M9
Termination Method
Solder
Current Rating
1A
IP Rating
IP67
Contact Gender
Female
Voltage Rating
125 V
Body Orientation
Straight
Series
712
Housing Material
Nylon
Country of Origin
Germany
Product details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
€ 27.20
€ 27.20 Each (ex VAT)
€ 32.37
€ 32.37 Each (inc. VAT)
1
€ 27.20
€ 27.20 Each (ex VAT)
€ 32.37
€ 32.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.20 |
5 - 9 | € 26.78 |
10 - 14 | € 26.63 |
15 - 24 | € 26.21 |
25+ | € 25.40 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Connector Size
M9
Termination Method
Solder
Current Rating
1A
IP Rating
IP67
Contact Gender
Female
Voltage Rating
125 V
Body Orientation
Straight
Series
712
Housing Material
Nylon
Country of Origin
Germany
Product details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.