E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

RS Stock No.: 190-2443Brand: binderManufacturers Part No.: 99 0430 24 04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Shell Size

20.5

Housing Material

Polymer

Product details

M12 Re-wireable Plugs & Sockets

From Binder, the 713 series of M12 Euro style sensor connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.

Features and Benefits

• M12 plugs and sockets in 4 and 5 pole
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance

Applications

The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are

• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation

Environment

The 713 connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.

FAQ

Q - How robust are the connectors?
A – The 713 series of M12 connectors are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A - There is a range of dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Male dust caps for plugs 706-7426, 706-7423, and 706-7435
Female dust caps for sockets 706-7429, 706-7423 and 706-7439

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,613.00

€ 16.13 Each (In a Box of 100) (ex VAT)

€ 1,919.47

€ 19.195 Each (In a Box of 100) (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

€ 1,613.00

€ 16.13 Each (In a Box of 100) (ex VAT)

€ 1,919.47

€ 19.195 Each (In a Box of 100) (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Shell Size

20.5

Housing Material

Polymer

Product details

M12 Re-wireable Plugs & Sockets

From Binder, the 713 series of M12 Euro style sensor connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.

Features and Benefits

• M12 plugs and sockets in 4 and 5 pole
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance

Applications

The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are

• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation

Environment

The 713 connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.

FAQ

Q - How robust are the connectors?
A – The 713 series of M12 connectors are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A - There is a range of dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Male dust caps for plugs 706-7426, 706-7423, and 706-7435
Female dust caps for sockets 706-7429, 706-7423 and 706-7439

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more