E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 713 Series

RS Stock No.: 706-7473Brand: binderManufacturers Part No.: 99-0437-142-05
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Bronze

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

M12 male duo connector, series 713

Screw-locking system
Cable outlet 2 cables Ø 2.1 - 3mm or Ø 4 - 5 mm
A-Coded
Contact plating CuSnZn
PA housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.86

€ 26.86 Each (ex VAT)

€ 31.96

€ 31.96 Each (inc. VAT)

Binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 713 Series

€ 26.86

€ 26.86 Each (ex VAT)

€ 31.96

€ 31.96 Each (inc. VAT)

Binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.86
5 - 24€ 25.92
25 - 49€ 24.93
50+€ 23.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Bronze

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

M12 male duo connector, series 713

Screw-locking system
Cable outlet 2 cables Ø 2.1 - 3mm or Ø 4 - 5 mm
A-Coded
Contact plating CuSnZn
PA housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more