binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
713
Coding
A
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
€ 37.74
€ 37.74 Each (ex VAT)
€ 44.91
€ 44.91 Each (inc. VAT)
1
€ 37.74
€ 37.74 Each (ex VAT)
€ 44.91
€ 44.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 37.74 |
5 - 24 | € 37.30 |
25+ | € 36.81 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
713
Coding
A
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated