Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 440 Series

RS Stock No.: 469-147Brand: binderManufacturers Part No.: 99-4818-00-06
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

440

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Push-Pull

Shell Size

20

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Cable Socket

Binder 440 - Metal

Mid-size Connectors for Industrial and Medical Applications. The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding.

Stock information temporarily unavailable.

€ 31.19

€ 31.19 Each (ex VAT)

€ 37.12

€ 37.12 Each (inc. VAT)

Binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 440 Series

€ 31.19

€ 31.19 Each (ex VAT)

€ 37.12

€ 37.12 Each (inc. VAT)

Binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 440 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

440

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Push-Pull

Shell Size

20

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Cable Socket

Binder 440 - Metal

Mid-size Connectors for Industrial and Medical Applications. The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding.