Technical Document
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
423
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable
Miniature round plug Binder 423
€ 41.97
€ 41.97 Each (ex VAT)
€ 49.94
€ 49.94 Each (inc. VAT)
1
€ 41.97
€ 41.97 Each (ex VAT)
€ 49.94
€ 49.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 41.97 |
50 - 99 | € 39.39 |
100 - 249 | € 36.75 |
250 - 499 | € 34.01 |
500+ | € 31.14 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
423
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable