E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

RS Stock No.: 274-3872Brand: binderManufacturers Part No.: 99-5672-15-08Distrelec Article No.: 14475144
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

423

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Distrelec Product Id

14475144

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Stock information temporarily unavailable.

€ 34.61

€ 34.61 Each (ex VAT)

€ 41.19

€ 41.19 Each (inc. VAT)

binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

€ 34.61

€ 34.61 Each (ex VAT)

€ 41.19

€ 41.19 Each (inc. VAT)

binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

423

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Distrelec Product Id

14475144

Country of Origin

Germany

Product details

Miniature round plug Binder 423