Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67, 620 Series

RS Stock No.: 468-784Brand: binderManufacturers Part No.: 99-9210-00-04Distrelec Article No.: 14401369
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

620

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Snap-In

Shell Size

11.5

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Subminiature Snap-in Female Cable Connector - Series 620

Subminiature snap-in female cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in female cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.

Stock information temporarily unavailable.

€ 13.55

€ 13.55 Each (ex VAT)

€ 16.12

€ 16.12 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67, 620 Series

€ 13.55

€ 13.55 Each (ex VAT)

€ 16.12

€ 16.12 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67, 620 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.55
10 - 14€ 13.36
15 - 24€ 13.26
25 - 49€ 12.89
50+€ 12.37

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

620

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Snap-In

Shell Size

11.5

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Subminiature Snap-in Female Cable Connector - Series 620

Subminiature snap-in female cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in female cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.