Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable
Miniature round plug Binder 423
€ 30.83
€ 30.83 Each (ex VAT)
€ 36.69
€ 36.69 Each (inc. VAT)
1
€ 30.83
€ 30.83 Each (ex VAT)
€ 36.69
€ 36.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 30.83 |
50 - 99 | € 27.80 |
100 - 249 | € 26.13 |
250 - 499 | € 25.27 |
500+ | € 24.93 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable