E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED

RS Stock No.: 752-8971Brand: BivarManufacturers Part No.: ELM 1-085
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Spacer

For Use With

5 mm LED

Series

ELM 1

Country of Origin

United States

Product details

Bivar ELM 1 Series Self-Retaining LED Mounts

The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 5mm LEDs with 2 leads
Made from extruded PVC

LED Mounting Hardware, Bivar

You may be interested in
Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED
€ 0.119Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.10€ 10.00
1000 - 2400€ 0.08€ 8.00
2500 - 4900€ 0.08€ 8.00
5000 - 9900€ 0.08€ 8.00
10000+€ 0.08€ 8.00
You may be interested in
Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED
€ 0.119Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Spacer

For Use With

5 mm LED

Series

ELM 1

Country of Origin

United States

Product details

Bivar ELM 1 Series Self-Retaining LED Mounts

The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 5mm LEDs with 2 leads
Made from extruded PVC

LED Mounting Hardware, Bivar

You may be interested in
Bivar 5.1mm Diameter LED Spacer for use with 5 mm LED
€ 0.119Each (In a Pack of 100) (ex VAT)