E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bivar H100CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.2 V

RS Stock No.: 752-9084Brand: BivarManufacturers Part No.: H100CHDL
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Bivar

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Product details

Bivar H100Cxx Series T-1 (3mm) PCB LED Indicators

The H100Cxx series, from Bivar, are interlocking right-angle PCB indicator LED assemblies. Precision moulded, with interlocking housings, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

Bivar H100CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.2 V

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

Bivar H100CHDL, Red Right Angle PCB LED Indicator, Through Hole 2.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.76€ 7.60
100 - 240€ 0.65€ 6.50
250 - 490€ 0.63€ 6.30
500 - 990€ 0.55€ 5.50
1000+€ 0.44€ 4.40

Technical Document

Specifications

Brand

Bivar

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Product details

Bivar H100Cxx Series T-1 (3mm) PCB LED Indicators

The H100Cxx series, from Bivar, are interlocking right-angle PCB indicator LED assemblies. Precision moulded, with interlocking housings, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar