Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

RS Stock No.: 752-9094Brand: BivarManufacturers Part No.: H101CGD
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

Stock information temporarily unavailable.

€ 6.50

€ 0.65 Each (In a Pack of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Pack of 10) (inc. VAT)

Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

€ 6.50

€ 0.65 Each (In a Pack of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Pack of 10) (inc. VAT)

Bivar H101CGD, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar