Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

RS Stock No.: 752-9101Brand: BivarManufacturers Part No.: H101CSGC
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

30 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

You may be interested in
Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.89€ 8.90
100 - 240€ 0.76€ 7.60
250 - 490€ 0.73€ 7.30
500 - 990€ 0.70€ 7.00
1000+€ 0.65€ 6.50
You may be interested in

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

30 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

You may be interested in