Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RHD-0700-1500-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 233-2500Brand: BivarManufacturers Part No.: RHD-0700-1500-F9P67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

€ 744.00

€ 7.44 Each (In a Bag of 100) (ex VAT)

€ 885.36

€ 8.854 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

€ 744.00

€ 7.44 Each (In a Bag of 100) (ex VAT)

€ 885.36

€ 8.854 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 7.44€ 744.00
200 - 400€ 7.18€ 718.00
500+€ 6.66€ 666.00

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China