Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RHD-0700-1500-F9PZY67PR Bivar, Panel Mount Right Angle LED Light Pipe, Yellow Round Lens

RS Stock No.: 233-2514Brand: BivarManufacturers Part No.: RHD-0700-1500-F9PZY67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

€ 827.00

€ 8.27 Each (In a Bag of 100) (ex VAT)

€ 984.13

€ 9.841 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZY67PR Bivar, Panel Mount Right Angle LED Light Pipe, Yellow Round Lens

€ 827.00

€ 8.27 Each (In a Bag of 100) (ex VAT)

€ 984.13

€ 9.841 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZY67PR Bivar, Panel Mount Right Angle LED Light Pipe, Yellow Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Yellow

Country of Origin

China