Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RHD-1100-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens

RS Stock No.: 233-2686PBrand: BivarManufacturers Part No.: RHD-1100-1500-F9PZB67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RHD-1100-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens
Select packaging type

P.O.A.

RHD-1100-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Blue

Country of Origin

China