UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

RS Stock No.: 174-9657Brand: BivarManufacturers Part No.: UV5TZ-385-15
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

5 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

5mm

Height

8.7mm

Width

5 Dia.mm

Dimensions

5 Dia. x 8.7mm

Series

UV5TZ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 201.00

€ 2.01 Each (In a Bag of 100) (ex VAT)

€ 239.19

€ 2.392 Each (In a Bag of 100) (inc. VAT)

UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

€ 201.00

€ 2.01 Each (In a Bag of 100) (ex VAT)

€ 239.19

€ 2.392 Each (In a Bag of 100) (inc. VAT)

UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
100 - 100€ 2.01€ 201.00
200 - 400€ 1.88€ 188.00
500+€ 1.78€ 178.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

5 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

5mm

Height

8.7mm

Width

5 Dia.mm

Dimensions

5 Dia. x 8.7mm

Series

UV5TZ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more