E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BJ ENCLOSURES Glass Reinforced Plastic Wall Box, IP66, 300 mm x 250 mm x 140mm

RS Stock No.: 238-2663Brand: BJ EnclosuresManufacturers Part No.: MIP-325
View all in Wall Boxes

Technical Document

Specifications

External Height

300 mm

External Width

250 mm

External Depth

140mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BJ ENCLOSURES Glass Reinforced Plastic Wall Box, IP66, 300 mm x 250 mm x 140mm

P.O.A.

BJ ENCLOSURES Glass Reinforced Plastic Wall Box, IP66, 300 mm x 250 mm x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

External Height

300 mm

External Width

250 mm

External Depth

140mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Colour

Grey

You may be interested in