E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BK Precision 1671A Series Digital Bench Power Supply, 0 → 30V, 5A, 3-Output, 158W - UKAS Calibrated

RS Stock No.: 817-6764Brand: BK PrecisionManufacturers Part No.: BK1671A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

1671A

Model Number

BK1671A

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

115 V ac, 230V ac

Output Current

5A

Power Rating

158W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Triple Output DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Country of Origin

China

Product details

B&K Precision Model 1671A Triple Output DC Bench Power Supply

B&K Precision Model 1671A is a general purpose triple output DC bench power supply. The main outputs are versatile constant voltage or constant current regulated power source that is variable from 0 - 30 V and 0 - 5 A. An indicator lights in the constant current mode and serves as an overload indicator in the constant voltage mode. The 1671A is competitively priced against most single output power supplies but offers the advantages of fixed 5V and 12V outputs capable of providing up to 0.5A each.
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).

One variable 0 - 30 Vdc, 0 - 5 A section
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg

Supplied with

instruction manual, spare fuse

B&K Precision

Stock information temporarily unavailable.

P.O.A.

BK Precision 1671A Series Digital Bench Power Supply, 0 → 30V, 5A, 3-Output, 158W - UKAS Calibrated

Calibration type

P.O.A.

BK Precision 1671A Series Digital Bench Power Supply, 0 → 30V, 5A, 3-Output, 158W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1671A

Model Number

BK1671A

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

115 V ac, 230V ac

Output Current

5A

Power Rating

158W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Triple Output DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Country of Origin

China

Product details

B&K Precision Model 1671A Triple Output DC Bench Power Supply

B&K Precision Model 1671A is a general purpose triple output DC bench power supply. The main outputs are versatile constant voltage or constant current regulated power source that is variable from 0 - 30 V and 0 - 5 A. An indicator lights in the constant current mode and serves as an overload indicator in the constant voltage mode. The 1671A is competitively priced against most single output power supplies but offers the advantages of fixed 5V and 12V outputs capable of providing up to 0.5A each.
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).

One variable 0 - 30 Vdc, 0 - 5 A section
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg

Supplied with

instruction manual, spare fuse

B&K Precision