BK Precision 1693 Series Digital Bench Power Supply, 0 → 15V, 60A, 1-Output, 900W

Technical Document
Specifications
Brand
BK PrecisionSeries
1693
Model Number
BK1693
Number of Outputs
1
Supply Voltage
100 V ac, 240V ac
Output Voltage
0 → 15V
Output Current
60A
Power Rating
900W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
B&K Precision Model 1693 Switching Mode DC Power Supply
B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
€ 1,126.47
€ 1,126.47 Each (ex VAT)
€ 1,340.50
€ 1,340.50 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,126.47
€ 1,126.47 Each (ex VAT)
€ 1,340.50
€ 1,340.50 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
1693
Model Number
BK1693
Number of Outputs
1
Supply Voltage
100 V ac, 240V ac
Output Voltage
0 → 15V
Output Current
60A
Power Rating
900W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
B&K Precision Model 1693 Switching Mode DC Power Supply
B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
Supplied with
Power cord, instruction manual, remote control connector