Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1Hz
Attenuation
-20dB
Height
101.6mm
Minimum Operating Temperature
0°C
Length
279.4mm
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 5 MHz
Model Number
4005DDS
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
Dimensions
279.4 x 297.2 x 101.6mm
Weight
2.3kg
Width
297.2mm
Digital Amplitude and Offset
Yes
Country of Origin
Taiwan, Province Of China
€ 736.08
€ 736.08 Each (ex VAT)
€ 875.94
€ 875.94 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 736.08
€ 736.08 Each (ex VAT)
€ 875.94
€ 875.94 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1Hz
Attenuation
-20dB
Height
101.6mm
Minimum Operating Temperature
0°C
Length
279.4mm
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 5 MHz
Model Number
4005DDS
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
Dimensions
279.4 x 297.2 x 101.6mm
Weight
2.3kg
Width
297.2mm
Digital Amplitude and Offset
Yes
Country of Origin
Taiwan, Province Of China