Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
25MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
4 Digit
Minimum Pulse Width
16ns
Arbitrary Waveforms
Yes
Maximum Operating Temperature
+40°C
Width
281mm
Length
213mm
Inputs
Modulation In
Data Entry
Keypad
Dimensions
213 x 281 x 89mm
Maximum Storage
10
Sweep
Linear, Logarithmic, Up or Down
Interface Type
GPIB, USB
Minimum Operating Temperature
0°C
Height
89mm
Model Number p
4054
Weight
2.6kg
Connector Type
BNC
Waveform Memory per Channel
16k points
Rise - Fall Time
7ns
Display Type
TFT LCD (320 x 240)
Country of Origin
China
Product details
B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).
14-bit, 125 MSa/s, 16k point arbitrary waveform generator
Large 3.5-inch LCD colour display with waveform preview
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
Two independent channels with individual output On/Off buttons
Internal/external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs
Supplied with
Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration
€ 1,547.62
€ 1,547.62 Each (ex VAT)
€ 1,841.67
€ 1,841.67 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,547.62
€ 1,547.62 Each (ex VAT)
€ 1,841.67
€ 1,841.67 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
25MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
4 Digit
Minimum Pulse Width
16ns
Arbitrary Waveforms
Yes
Maximum Operating Temperature
+40°C
Width
281mm
Length
213mm
Inputs
Modulation In
Data Entry
Keypad
Dimensions
213 x 281 x 89mm
Maximum Storage
10
Sweep
Linear, Logarithmic, Up or Down
Interface Type
GPIB, USB
Minimum Operating Temperature
0°C
Height
89mm
Model Number p
4054
Weight
2.6kg
Connector Type
BNC
Waveform Memory per Channel
16k points
Rise - Fall Time
7ns
Display Type
TFT LCD (320 x 240)
Country of Origin
China
Product details
B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).
14-bit, 125 MSa/s, 16k point arbitrary waveform generator
Large 3.5-inch LCD colour display with waveform preview
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
Two independent channels with individual output On/Off buttons
Internal/external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs
Supplied with
Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration