E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BK Precision 4064 Arbitrary Waveform Generator, 40 MHz, 120 MHz Max, 1 μHz Min

RS Stock No.: 878-2157Brand: BK PrecisionManufacturers Part No.: BK4064
brand-logo

Technical Document

Specifications

Maximum Frequency

40 MHz, 120 MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

500Msps

Resolution

4 Digit

Maximum Pulse Width

1.000.000s

Minimum Pulse Width

12ns

Arbitrary Waveforms

Yes

Width

344mm

Length

261mm

Inputs

Modulation In

Data Entry

Keypad

Dimensions

261 x 344 x 105mm

Maximum Storage

32

Sweep

Linear, Logarithmic, Up or Down

Interface Type

GPIB, USB

Minimum Operating Temperature

0°C

Height

105mm

Model Number p

4064

Weight

2.8kg

Connector Type

BNC

Waveform Memory per Channel

16k points

Rise - Fall Time

6 ns → 6 s

Display Type

TFT LCD (480 x 272)

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Product details

B&K Precision Series 4060 Dual Channel Function/Arbitrary Waveform Generators

B&K Precision Series 4060 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have an easy-to-read colour display and intuitive user interface with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 500 MSa/s arbitrary waveform generator.

14-bit, 500 MSa/s, 512k point arbitrary waveform generator
Two independent channels with one button synchronization
Large 4.3-inch LCD color display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Highly adjustable pulse duty cycle from 0.0001% to 99.9999%
Internal/external triggering
Gate and burst mode
36 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
Short circuit output protection

Supplied with

Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BK Precision 4064 Arbitrary Waveform Generator, 40 MHz, 120 MHz Max, 1 μHz Min

P.O.A.

BK Precision 4064 Arbitrary Waveform Generator, 40 MHz, 120 MHz Max, 1 μHz Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency

40 MHz, 120 MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

500Msps

Resolution

4 Digit

Maximum Pulse Width

1.000.000s

Minimum Pulse Width

12ns

Arbitrary Waveforms

Yes

Width

344mm

Length

261mm

Inputs

Modulation In

Data Entry

Keypad

Dimensions

261 x 344 x 105mm

Maximum Storage

32

Sweep

Linear, Logarithmic, Up or Down

Interface Type

GPIB, USB

Minimum Operating Temperature

0°C

Height

105mm

Model Number p

4064

Weight

2.8kg

Connector Type

BNC

Waveform Memory per Channel

16k points

Rise - Fall Time

6 ns → 6 s

Display Type

TFT LCD (480 x 272)

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Product details

B&K Precision Series 4060 Dual Channel Function/Arbitrary Waveform Generators

B&K Precision Series 4060 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have an easy-to-read colour display and intuitive user interface with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 500 MSa/s arbitrary waveform generator.

14-bit, 500 MSa/s, 512k point arbitrary waveform generator
Two independent channels with one button synchronization
Large 4.3-inch LCD color display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Highly adjustable pulse duty cycle from 0.0001% to 99.9999%
Internal/external triggering
Gate and burst mode
36 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
Short circuit output protection

Supplied with

Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

You may be interested in