Technical Document
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
199.99mF
Battery Life
70 h
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
41 x 90 x 190mm
Weight
350g
Height
190mm
Length
41mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK830C
Plug Type
Type C - European Plug, Type G - British 3-pin
Country of Origin
China
€ 605.93
€ 605.93 Each (ex VAT)
€ 721.06
€ 721.06 Each (inc. VAT)
Calibration type
No Calibration
1
€ 605.93
€ 605.93 Each (ex VAT)
€ 721.06
€ 721.06 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
199.99mF
Battery Life
70 h
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
41 x 90 x 190mm
Weight
350g
Height
190mm
Length
41mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK830C
Plug Type
Type C - European Plug, Type G - British 3-pin
Country of Origin
China