E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BK Precision Bench Power Supply, 0 → 20V, 10 A, 20 A, 1-Output, 200W

RS Stock No.: 878-2110Brand: BK PrecisionManufacturers Part No.: BK9182B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 20V

Output Current

10 A, 20 A

Power Rating

200W

Number of Displays

1

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision

Stock information temporarily unavailable.

P.O.A.

BK Precision Bench Power Supply, 0 → 20V, 10 A, 20 A, 1-Output, 200W

P.O.A.

BK Precision Bench Power Supply, 0 → 20V, 10 A, 20 A, 1-Output, 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 20V

Output Current

10 A, 20 A

Power Rating

200W

Number of Displays

1

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision