Technical Document
Specifications
Brand
BlindBoltThread Size
M12
Type
Fixing Bolt, Plug
Length
70mm
Fixing Hole Diameter
13mm
Maximum Fixing Thickness
35mm
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 164.40
€ 164.40 1 Box of 20 (ex VAT)
€ 195.64
€ 195.64 1 Box of 20 (inc. VAT)
BlindBolt Steel Fixing Bolts M12 x 70mm, 13mm Fixing Hole
1
€ 164.40
€ 164.40 1 Box of 20 (ex VAT)
€ 195.64
€ 195.64 1 Box of 20 (inc. VAT)
BlindBolt Steel Fixing Bolts M12 x 70mm, 13mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlindBoltThread Size
M12
Type
Fixing Bolt, Plug
Length
70mm
Fixing Hole Diameter
13mm
Maximum Fixing Thickness
35mm
Material
Steel
Country of Origin
China