Block 10kVA Open Frame Autotransformer, 575 V ac, 600 V ac Primary, 400 V ac Secondary, 3 UI 132/72 Core

RS Stock No.: 738-7868Brand: BlockManufacturers Part No.: AT3 10-58/60-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

575 V ac, 600 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 132/72

Termination Type

Screw

Length

315mm

Width

165mm

Dimensions

315 x 165 x 250mm

Depth

250mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 851.43

€ 851.43 Each (ex VAT)

€ 1,013.20

€ 1,013.20 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 575 V ac, 600 V ac Primary, 400 V ac Secondary, 3 UI 132/72 Core

€ 851.43

€ 851.43 Each (ex VAT)

€ 1,013.20

€ 1,013.20 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 575 V ac, 600 V ac Primary, 400 V ac Secondary, 3 UI 132/72 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

575 V ac, 600 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 132/72

Termination Type

Screw

Length

315mm

Width

165mm

Dimensions

315 x 165 x 250mm

Depth

250mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more