E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Block 9V ac 2 Output Through Hole PCB Transformer, 3.2VA

RS Stock No.: 667-5322Brand: BlockManufacturers Part No.: AVB3.2/2/9
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

3.2VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

41mm

Width

35mm

Depth

30.8mm

Dimensions

41 x 35 x 30.8mm

Weight

170g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 3.2VA

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 3.2VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 20.73
15 - 49€ 20.10
50 - 99€ 19.47
100 - 249€ 18.66
250+€ 18.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

3.2VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

41mm

Width

35mm

Depth

30.8mm

Dimensions

41 x 35 x 30.8mm

Weight

170g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more