Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Block Power Conditioner 16A, Stand Alone

RS Stock No.: 765-3737Brand: BlockManufacturers Part No.: ESG 1
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Brand

Block

Input Voltage

220V ac

Output Current

16A

Number of Outlets

1

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Overall Length

90mm

Overall Dimensions

90 x 65 x 130mm

Overall Width

65mm

Overall Depth

130mm

Country of Origin

Germany

Product details

Block Inline Starting Current Limiters

Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A

Portable Transformer Accessories

You may be interested in
Block Power Conditioner 16A, Stand Alone
€ 313.79Each (ex VAT)
Stock information temporarily unavailable.

€ 307.21

€ 307.21 Each (ex VAT)

€ 365.58

€ 365.58 Each (inc. VAT)

Block Power Conditioner 16A, Stand Alone

€ 307.21

€ 307.21 Each (ex VAT)

€ 365.58

€ 365.58 Each (inc. VAT)

Block Power Conditioner 16A, Stand Alone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 307.21
10 - 19€ 289.77
20+€ 277.40
You may be interested in
Block Power Conditioner 16A, Stand Alone
€ 313.79Each (ex VAT)

Technical Document

Specifications

Brand

Block

Input Voltage

220V ac

Output Current

16A

Number of Outlets

1

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Overall Length

90mm

Overall Dimensions

90 x 65 x 130mm

Overall Width

65mm

Overall Depth

130mm

Country of Origin

Germany

Product details

Block Inline Starting Current Limiters

Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A

Portable Transformer Accessories

You may be interested in
Block Power Conditioner 16A, Stand Alone
€ 313.79Each (ex VAT)