Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Block N87 Transformer Core, 7900nH, For Use With Transformers, Reactors

RS Stock No.: 840-7169Brand: BlockManufacturers Part No.: FS-1E-6527-00
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Block

For Use With

Transformers, Reactors

Dimensions

65 x 27.4 x 32.8mm

AL Rating

7900nH

Material

N87

Depth

32.8mm

Length

65mm

Width

27.4mm

Maximum Temperature

+210°C

Country of Origin

Germany

Product details

Block FS-1E Series Size 65/32/27 Ferrite Transformer Cores

FS-1E series size 65/32/27 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.

Transformer Ferrite Kits - Cores

You may be interested in
EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
€ 13.733Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Block N87 Transformer Core, 7900nH, For Use With Transformers, Reactors
Select packaging type

P.O.A.

Block N87 Transformer Core, 7900nH, For Use With Transformers, Reactors
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
€ 13.733Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Block

For Use With

Transformers, Reactors

Dimensions

65 x 27.4 x 32.8mm

AL Rating

7900nH

Material

N87

Depth

32.8mm

Length

65mm

Width

27.4mm

Maximum Temperature

+210°C

Country of Origin

Germany

Product details

Block FS-1E Series Size 65/32/27 Ferrite Transformer Cores

FS-1E series size 65/32/27 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.

Transformer Ferrite Kits - Cores

You may be interested in
EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
€ 13.733Each (In a Pack of 2) (ex VAT)