Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Block PEL 230 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 12V dc dc

RS Stock No.: 792-3168Brand: BlockManufacturers Part No.: PEL 230/12-4
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

PEL 230

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

72 x 59 x 89mm

Height

89mm

Width

59mm

Depth

89mm

Maximum Temperature

+85°C

Minimum Temperature

-25°C

Efficiency

85.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

10.5 to 15.5V

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)

You may be interested in
Stock information temporarily unavailable.

€ 155.13

€ 155.13 Each (ex VAT)

€ 184.60

€ 184.60 Each (inc. VAT)

Block PEL 230 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 12V dc dc

€ 155.13

€ 155.13 Each (ex VAT)

€ 184.60

€ 184.60 Each (inc. VAT)

Block PEL 230 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Block

Series

PEL 230

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

72 x 59 x 89mm

Height

89mm

Width

59mm

Depth

89mm

Maximum Temperature

+85°C

Minimum Temperature

-25°C

Efficiency

85.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

10.5 to 15.5V

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)

You may be interested in