Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 5A Output, 120W

RS Stock No.: 445-9721Brand: BlockManufacturers Part No.: PSR230/24-5
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

145 x 67 x 130mm

Width

67mm

Depth

130mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

90%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Stock information temporarily unavailable.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 5A Output, 120W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

145 x 67 x 130mm

Width

67mm

Depth

130mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

90%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.