E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Block 18V ac 2 Output Through Hole PCB Transformer, 4.5VA

RS Stock No.: 201-8508Brand: BlockManufacturers Part No.: PT 4.5/2/18
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

4.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Block 18V ac 2 Output Through Hole PCB Transformer, 4.5VA
Select packaging type

P.O.A.

Block 18V ac 2 Output Through Hole PCB Transformer, 4.5VA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

4.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in