Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Block 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output

RS Stock No.: 752-9448Brand: BlockManufacturers Part No.: RKD 80/2x12
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

80VA

Number of Outputs

2

Weight

1.1kg

Diameter

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit

You may be interested in
Stock information temporarily unavailable.

€ 95.82

€ 95.82 Each (ex VAT)

€ 114.03

€ 114.03 Each (inc. VAT)

Block 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output

€ 95.82

€ 95.82 Each (ex VAT)

€ 114.03

€ 114.03 Each (inc. VAT)

Block 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 95.82
10+€ 85.41
You may be interested in

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

80VA

Number of Outputs

2

Weight

1.1kg

Diameter

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit

You may be interested in