Block 24V ac 2 Output Through Hole PCB Transformer, 25VA

RS Stock No.: 347-2789Brand: BlockManufacturers Part No.: VCM 25/2/24
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

25VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

81.2mm

Width

49.2mm

Depth

55mm

Dimensions

81.2 x 49.2 x 55mm

Weight

610g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 53.07

€ 53.07 Each (ex VAT)

€ 63.15

€ 63.15 Each (inc. VAT)

Block 24V ac 2 Output Through Hole PCB Transformer, 25VA

€ 53.07

€ 53.07 Each (ex VAT)

€ 63.15

€ 63.15 Each (inc. VAT)

Block 24V ac 2 Output Through Hole PCB Transformer, 25VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 53.07
10 - 24€ 48.55
25 - 49€ 44.43
50 - 99€ 40.20
100+€ 34.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

25VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

81.2mm

Width

49.2mm

Depth

55mm

Dimensions

81.2 x 49.2 x 55mm

Weight

610g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in