E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BLP Linear Solenoid, 6 V dc, 26.7 x 32 x 59.2 mm

RS Stock No.: 250-1296Brand: BLPManufacturers Part No.: 42-120-375-841
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

27mm

Dimensions

26.7 x 32 x 59.2 mm

Country of Origin

United Kingdom

Product details

Heavy Duty 10W/15VA

Robustly constructed
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
Stroke: 27mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 6 V dc, 26.7 x 32 x 59.2 mm

P.O.A.

BLP Linear Solenoid, 6 V dc, 26.7 x 32 x 59.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

27mm

Dimensions

26.7 x 32 x 59.2 mm

Country of Origin

United Kingdom

Product details

Heavy Duty 10W/15VA

Robustly constructed
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
Stroke: 27mm

You may be interested in