E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BLP Linear Solenoid, 12 V dc, 32 x 26.7 x 59.2 mm

RS Stock No.: 250-1303Brand: BLPManufacturers Part No.: 42-120-621-620
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

27mm

Dimensions

32 x 26.7 x 59.2 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc, 32 x 26.7 x 59.2 mm

P.O.A.

BLP Linear Solenoid, 12 V dc, 32 x 26.7 x 59.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

27mm

Dimensions

32 x 26.7 x 59.2 mm

Country of Origin

United Kingdom

You may be interested in