Bodo Ehmann 2 Way 1 Gang Dimmer Switch, 230V, 150W

RS Stock No.: 136-8053Brand: Bodo EhmannManufacturers Part No.: 4660X0800
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

150W

Number of Ways

2

Voltage Rating

230V

Series

T46.08

Standards Met

CE Certified

Series

T46.08

Country of Origin

Germany

Product details

Ehmann LED Flush Mounted Dimmer

This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels,

Features and Benefits

Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps
Wide range from minimum to maximum brightness
No standby consumption, with on/off switch
Silent operation

Switches

Stock information temporarily unavailable.

€ 104.83

€ 104.83 Each (ex VAT)

€ 124.75

€ 124.75 Each (inc. VAT)

Bodo Ehmann 2 Way 1 Gang Dimmer Switch, 230V, 150W

€ 104.83

€ 104.83 Each (ex VAT)

€ 124.75

€ 124.75 Each (inc. VAT)

Bodo Ehmann 2 Way 1 Gang Dimmer Switch, 230V, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

150W

Number of Ways

2

Voltage Rating

230V

Series

T46.08

Standards Met

CE Certified

Series

T46.08

Country of Origin

Germany

Product details

Ehmann LED Flush Mounted Dimmer

This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels,

Features and Benefits

Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps
Wide range from minimum to maximum brightness
No standby consumption, with on/off switch
Silent operation

Switches