E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bolle Safety B713 UV Safety Glasses, Clear PC Lens

RS Stock No.: 255-4070Brand: Bolle SafetyManufacturers Part No.: PXFB713207
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

S

EN207/208 Laser Safe

No

EN166 Frame Marking

S

Series

B713

Lens Material

PC

EN166 Lens Marking

1

Country of Origin

China

Stock information temporarily unavailable.

€ 82.62

€ 82.62 Each (ex VAT)

€ 98.32

€ 98.32 Each (inc. VAT)

Bolle Safety B713 UV Safety Glasses, Clear PC Lens

€ 82.62

€ 82.62 Each (ex VAT)

€ 98.32

€ 98.32 Each (inc. VAT)

Bolle Safety B713 UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

S

EN207/208 Laser Safe

No

EN166 Frame Marking

S

Series

B713

Lens Material

PC

EN166 Lens Marking

1

Country of Origin

China