Bolle IRI-s Anti-Mist Safety Glasses, Bronze Polycarbonate Lens, Vented

RS Stock No.: 794-8640Brand: BolleManufacturers Part No.: IRITWI
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Bolle

Lens Colour

Bronze

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

Polycarbonate

Series

IRI-s

Frame Material

PC/TPR

EN166 Lens Marking

1

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

IRI-S Safety Spectacles

IRI-s, a model of universal safety spectacle that are ultra-modular and infinitely adaptable to every individual thanks to the B-Flex shape memory bridge.

IRI-s safety spectacle
Pivoting, non slip & ergonomic temples
PLATINUM coating
B-Flex nose
Class 1 optical

Supplied with

Adjustable cord

Standards

EN 166-1 FT, CE

You may be interested in
Stock information temporarily unavailable.

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

Bolle IRI-s Anti-Mist Safety Glasses, Bronze Polycarbonate Lens, Vented

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

Bolle IRI-s Anti-Mist Safety Glasses, Bronze Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bolle

Lens Colour

Bronze

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

Polycarbonate

Series

IRI-s

Frame Material

PC/TPR

EN166 Lens Marking

1

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

IRI-S Safety Spectacles

IRI-s, a model of universal safety spectacle that are ultra-modular and infinitely adaptable to every individual thanks to the B-Flex shape memory bridge.

IRI-s safety spectacle
Pivoting, non slip & ergonomic temples
PLATINUM coating
B-Flex nose
Class 1 optical

Supplied with

Adjustable cord

Standards

EN 166-1 FT, CE

You may be interested in