E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 255-4104Brand: BolleManufacturers Part No.: SUPBLEPSI
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 5, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 5, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China