Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Böllhoff Plain, M6 Steel Threaded Insert, 10mm diameter 9mm Depth 14mm

RS Stock No.: 425-7604Brand: BöllhoffManufacturers Part No.: 34367060230
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M6

Flange Diameter

10mm

Fixing Hole Diameter

9mm

Body Outside Diameter

13mm

Body Depth

14mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.

Stock information temporarily unavailable.

€ 42.44

€ 42.44 1 Lot of 100 (ex VAT)

€ 50.50

€ 50.50 1 Lot of 100 (inc. VAT)

Böllhoff Plain, M6 Steel Threaded Insert, 10mm diameter 9mm Depth 14mm

€ 42.44

€ 42.44 1 Lot of 100 (ex VAT)

€ 50.50

€ 50.50 1 Lot of 100 (inc. VAT)

Böllhoff Plain, M6 Steel Threaded Insert, 10mm diameter 9mm Depth 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Flange Diameter

10mm

Fixing Hole Diameter

9mm

Body Outside Diameter

13mm

Body Depth

14mm

Material

Steel

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Crimp nuts

Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.