Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm

RS Stock No.: 471-001Brand: BöllhoffManufacturers Part No.: 41890040008
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M4 x 0.7

Drill Size

4.2mm

Thread Length

8mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
€ 0.595Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

€ 6.80

€ 0.34 Each (In a Pack of 20) (ex VAT)

€ 8.09

€ 0.405 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm

€ 6.80

€ 0.34 Each (In a Pack of 20) (ex VAT)

€ 8.09

€ 0.405 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180€ 0.34€ 6.80
200 - 480€ 0.34€ 6.80
500+€ 0.31€ 6.20
You may be interested in
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
€ 0.595Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Thread Size

M4 x 0.7

Drill Size

4.2mm

Thread Length

8mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
€ 0.595Each (In a Pack of 20) (ex VAT)