Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm

RS Stock No.: 470-995Brand: BöllhoffManufacturers Part No.: 41890060009
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M6 x 1

Drill Size

6.3mm

Thread Length

9mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.464Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

€ 7.40

€ 0.37 Each (In a Pack of 20) (ex VAT)

€ 8.81

€ 0.44 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm

€ 7.40

€ 0.37 Each (In a Pack of 20) (ex VAT)

€ 8.81

€ 0.44 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180€ 0.37€ 7.40
200 - 480€ 0.34€ 6.80
500+€ 0.34€ 6.80
You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.464Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Thread Size

M6 x 1

Drill Size

6.3mm

Thread Length

9mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.464Each (In a Pack of 20) (ex VAT)